Analog Devices ADUCM3029BCPZ, 32bit ARM Cortex M3 Microcontroller, ADUCM, 26MHz, 256 kB Flash, 64-Pin LFCSP
- RS Stock No.:
- 139-1761
- Mfr. Part No.:
- ADUCM3029BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 139-1761
- Mfr. Part No.:
- ADUCM3029BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Family Name | ADUCM |
Package Type | LFCSP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 26MHz |
RAM Size | 64 kB |
Number of PWM Units | 0 |
Number of SPI Channels | 3 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 V |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Height | 0.75mm |
ADCs | 1 (8 x 12 bit) |
Length | 9.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 9.1 x 9.1 x 0.75mm |
Width | 9.1mm |