STMicroelectronics STM32F722IEK6, 32bit ARM Cortex M7 Microcontroller, STM32F7, 216MHz, 512 kB Flash, 176-Pin UFBGA
- RS Stock No.:
- 135-8268
- Mfr. Part No.:
- STM32F722IEK6
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each
$23.37
(exc. GST)
$25.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.37 |
- RS Stock No.:
- 135-8268
- Mfr. Part No.:
- STM32F722IEK6
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.
The STM32F7 microcontrollers feature STs ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.
AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Specifications
Attribute | Value |
---|---|
Family Name | STM32F7 |
Package Type | UFBGA |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | ARM Cortex M7 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 216MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of SPI Channels | 5 |
Number of I2C Channels | 3 |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Number of CAN Channels | 1 |
Instruction Set Architecture | DSP |
Minimum Operating Temperature | -40 °C |
Width | 10.05mm |
Height | 0.49mm |
Dimensions | 10.05 x 10.05 x 0.49mm |
Number of LIN Channels | 0 |
ADCs | 3 x 12 bit |
Number of Ethernet Channels | 0 |
Length | 10.05mm |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Related links
- STMicroelectronics STM32F746ZET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F745ZET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F723ZET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F746BET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F722VET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F745VET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F722RET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F777BIT6, 32bit ARM Cortex M7...