Microchip ATSAM3SD8CA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3SD8, 64MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 131-0987
- Mfr. Part No.:
- ATSAM3SD8CA-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 131-0987
- Mfr. Part No.:
- ATSAM3SD8CA-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | SAM3SD8 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 64MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 4 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 14mm |
ADCs | 16 x 12 bit |
Width | 14mm |
Height | 1.45mm |
Dimensions | 14 x 14 x 1.45mm |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (4 x 16 bit) |