Infineon XMC1404Q064X0200AAXUMA1, 32bit Cortex-M0 Microcontroller, XMC1000, 48MHz, 200 kB Flash, 64-Pin VQFN
- RS Stock No.:
- 124-1096
- Mfr. Part No.:
- XMC1404Q064X0200AAXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 124-1096
- Mfr. Part No.:
- XMC1404Q064X0200AAXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
XMC1400 Family 32-Bit Microcontroller ARM Cortex-M0
48MHz 32-bit ARM Cortex-M0 CPU core with up to 200KB Flash memory, 16KB SRAM
MATH Coprocessor (XMC1402, XMC1404 only) with 24-bit trigonometric calculation (CORDIC) and 32-bit divide
2 x 4-channel Event Request Unit (ERU) for event interconnections
MultiCAN+ 1Mbps Full-CAN/Basic-CAN with 2 nodes, 32 message objects (XMC1403, XMC1404 only)
ARM serial wire debug, single-pin debug interfaces
Power supply: +1.8V to +5.5Vdc
MATH Coprocessor (XMC1402, XMC1404 only) with 24-bit trigonometric calculation (CORDIC) and 32-bit divide
2 x 4-channel Event Request Unit (ERU) for event interconnections
MultiCAN+ 1Mbps Full-CAN/Basic-CAN with 2 nodes, 32 message objects (XMC1403, XMC1404 only)
ARM serial wire debug, single-pin debug interfaces
Power supply: +1.8V to +5.5Vdc
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Specifications
Attribute | Value |
---|---|
Family Name | XMC1000 |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | Cortex-M0 |
Data Bus Width | 32bit |
Program Memory Size | 200 kB |
Maximum Frequency | 48MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +105 °C |
Length | 8mm |
ADCs | 1 (12 x 12 bit) |
Height | 0.85mm |
Width | 8mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 8 x 8 x 0.85mm |
Instruction Set Architecture | ARM |