Renesas Electronics R5F523T3ADFM#30, 32bit RX Microcontroller, RX23T, 40MHz, 64 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 124-0485
- Mfr. Part No.:
- R5F523T3ADFM#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0485
- Mfr. Part No.:
- R5F523T3ADFM#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX23T Microcontrollers
The RX23T microcontroller is designed for inverter applications with complex control algorithms.
40MHz 32-bit RXv2 core microcontroller
Up to 128KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Multi-Pin Function Controller
Data Transfer Controller
Serial communication: SCI, SPI, I²C
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic / open-circuit detection function
Register write protection
CRC Calculator
Low-Power Modes: Sleep, Deep Sleep, Software Standby
Specifications
Attribute | Value |
---|---|
Family Name | RX23T |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 40MHz |
RAM Size | 12 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
ADCs | 10 x 12 bit |
Width | 10.1mm |
Height | 1.55mm |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC Harvard |
Dimensions | 10.1 x 10.1 x 1.55mm |
Minimum Operating Temperature | -40 °C |