Renesas Electronics R5F1006EGSP#30, 16bit RL78 Microcontroller, RL78/G13, 32MHz, 4 (Data Flash) kB, 64 (Flash ROM) kB
- RS Stock No.:
- 122-5410
- Mfr. Part No.:
- R5F1006EGSP#30
- Brand:
- Renesas Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-5410
- Mfr. Part No.:
- R5F1006EGSP#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RL78/G13, 16-Bit Microcontrollers, 64kB/96kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
Note
Data Flash Memory is Not Mounted.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G13 |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 4 (Data Flash) kB, 64 (Flash ROM) kB |
Maximum Frequency | 32MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.4 → 5.5 V |
Height | 1.1mm |
Program Memory Type | Flash |
Maximum Operating Temperature | +105 °C |
Length | 6.65mm |
Number of ADC Units | 1 |
ADCs | 6 x 8/10 bit |
Instruction Set Architecture | CISC |
Dimensions | 6.65 x 6.1 x 1.1mm |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |