Panasonic Long Hinge Lever Micro Switch, PCB Terminal Terminal, 5 A, 250 V ac, SPCO
- RS Stock No.:
- 699-4743
- Mfr. Part No.:
- AVM34353
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.44
(exc. GST)
$2.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.44 |
| 25 - 49 | $2.41 |
| 50 + | $2.38 |
*price indicative
- RS Stock No.:
- 699-4743
- Mfr. Part No.:
- AVM34353
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.44N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 10Operations | |
| Hazardous Area Certification | No | |
| Series | AVM | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Long Hinge Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5 A | ||
Contact Configuration SPCO | ||
Operating Force 0.44N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 10Operations | ||
Hazardous Area Certification No | ||
Series AVM | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
- COO (Country of Origin):
- TH
AVM Sub-miniature High Precision Switches (FS long life version)
These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Long Hinge Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Panasonic Long Hinge Lever Micro Switch 3 A @ 250 V ac, SP-CO
- Panasonic Long Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Long Hinge Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Panasonic Long Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Long Hinge Lever Micro Switch 2 A @ 30 V dc IP67
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
- Panasonic Hinge Lever Micro Switch 3 A @ 250 V ac, SP-CO
