- RS Stock No.:
- 418-3250
- Mfr. Part No.:
- 44628
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 418-3250
- Mfr. Part No.:
- 44628
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Pushbutton & Long Overtravel V3 Microswitches
Available fitted with various actuators
Plain shrouded button versions (as featured in the double pole actuators) are offered along with long-overtravel
Panel-mount versions are in short and long plunger travel versions, and with roller actuator
For improved environmental protection, the shrouded button version has a bezel seal, for IP67 rating
Supplied with red, green & black buttons
Contact Rating -250Vac 16 (4) A
Single hole mounting - 12mm
Plain shrouded button versions (as featured in the double pole actuators) are offered along with long-overtravel
Panel-mount versions are in short and long plunger travel versions, and with roller actuator
For improved environmental protection, the shrouded button version has a bezel seal, for IP67 rating
Supplied with red, green & black buttons
Contact Rating -250Vac 16 (4) A
Single hole mounting - 12mm
Approvals
CSA;CUL + ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Tab |
Contact Current Rating | 15 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 11.2 N |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |
Release Force | 3.4N |
Operating Temperature Range | -10 → +85°C |