Omron Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67
- RS Stock No.:
- 174-8197
- Mfr. Part No.:
- D2AW-EL062D R
- Brand:
- Omron
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$2.162
(exc. GST)
$2.378
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $2.162 | $1,081.00 |
1000 - 1500 | $2.133 | $1,066.50 |
2000 + | $2.08 | $1,040.00 |
*price indicative
- RS Stock No.:
- 174-8197
- Mfr. Part No.:
- D2AW-EL062D R
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long stroke seal switch with high reliability and high insulation performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Leaf Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
IP Rating | IP67 |
Operating Force | 2 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | D2 Housing |
Contact Material | Silver |
Case Material | Rubber |
Release Force | 0.2N |
Voltage Rating | 12V dc |
Standards Met | IEC 60529 |
Operating Temperature Range | -40 → +85°C |
Related links
- Omron Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA,...
- Omron Long Leaf Lever Subminiature Micro Switch, PCB Terminal, 100...
- Omron Leaf Lever Subminiature Micro Switch, Right Angle Terminal,...
- Omron Leaf Lever Subminiature Micro Switch, PCB Straight Terminal,...
- Omron Leaf Lever Subminiature Micro Switch, Wire Lead Terminal,...
- Omron Leaf Lever Subminiature Micro Switch, Left Angle PCB...
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch