- RS Stock No.:
- 154-3599
- Mfr. Part No.:
- MS-118305-H
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 154-3599
- Mfr. Part No.:
- MS-118305-H
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Detect interlock and movement
Different lever options
Various operating forces
Automotive
Consumer electronics
Appliances
Different lever options
Various operating forces
Automotive
Consumer electronics
Appliances
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Pc Pin |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SP-CO |
Operating Force | 70 gf |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Plated |
Case Material | PBT |
Mechanical Life | 50000 cycles, 500000 cycles |
Voltage Rating | 30V dc |
Operating Temperature Range | -20 → +70°C |