Recently searched

    ZF Roller Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT

    Discontinued product
    RS Stock No.:
    517-725
    Mfr. Part No.:
    DB3C-B1RC
    Brand:
    ZF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ZF

    Actuator Type

    Roller Lever

    Terminal Type

    Tab

    Contact Current Rating

    100 mA @ 30 V dc

    Contact Configuration

    SPDT-NO/NC

    Operating Force

    0.54 N

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +120°C

    Contact Material

    Gold; Silver Alloy

    Mechanical Life

    15000000Operations

    Operating Temperature Range

    -40 → +120°C