- RS Stock No.:
- 812-6551
- Mfr. Part No.:
- D4PB-LCR-PK5
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 812-6551
- Mfr. Part No.:
- D4PB-LCR-PK5
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
D4 Microswitch Push Button Assemblies
Push button switch assembly kits that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large button with either a chrome or black finish bezel. Buttons are available in five colours; red, green, black, white and yellow.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | D4 Miniature Switch |
Actuator Colour | Black |
Actuator Diameter | 18mm |
Actuator Type | Button |