- RS Stock No.:
- 883-7399
- Mfr. Part No.:
- U81-00090
- Brand:
- Microsoft
Discontinued product
- RS Stock No.:
- 883-7399
- Mfr. Part No.:
- U81-00090
- Brand:
- Microsoft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microsoft Compact Optical Mouse 500 v2
With the Compact Optical Mouse 500 you can benefit from great features such as ambidextrous design and stay at your peak creativity without emptying your wallet. With this mouse, you can rely on optical technology and a three-button design for smooth, precise control. Use the scroll wheel for quick, confident navigation through documents and webpages
Easy to Set Up and Use
Compact
Comfortable in Either Hand
Scroll Wheel
Optical Technology
Compact
Comfortable in Either Hand
Scroll Wheel
Optical Technology
System Requirements:
Microsoft Windows® 8.1, Windows 8, Windows RT 8.1, Windows RT 8, and Windows 7
Macintosh Mac OS X v10.7-10.9
Android 3.2 and 4.2
Macintosh Mac OS X v10.7-10.9
Android 3.2 and 4.2
Specifications
Attribute | Value |
---|---|
Model | 500 v2 |
Wired/Wireless | Wired |
Connection Type | USB |
Mouse Type | Compact |
Mouse Tracking Method | Optical |
Mouse Buttons | 3 |
Hand Orientation | Ambidextrous |
Scroll Wheel | Yes |
Colour | Black |
Dimensions | 87.8 x 50.7 x 32.1mm |
Height | 32.1mm |
Length | 87.8mm |
Width | 50.7mm |