- RS Stock No.:
- 168-3340
- Brand:
- RS PRO
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.89
(exc. GST)
$17.48
(inc. GST)
Units | Per unit |
1 - 9 | $15.89 |
10 - 19 | $15.26 |
20 - 24 | $14.64 |
25 + | $14.33 |
- RS Stock No.:
- 168-3340
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | CA1D |
Capacitance | 22pF |
Voltage | 500V dc |
Dimensions | 15 x 6.5 x 13mm |
Lead Pitch | 10.2mm |
Construction | Flat |
Tolerance | ±1pF |
Depth | 6.5mm |
Height | 13mm |
Length | 15mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Terminal Type | Radial |
Capacitor Family | Multilayer |
Related links
- Mica Capacitors
- RS PRO 220pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 22pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 33nF Mica Capacitor 500V dc ±1% Tolerance
- RS PRO 47pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 68pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 1.5nF Mica Capacitor 500V dc ±1% Tolerance
- Cornell-Dubilier Mica Capacitors