- RS Stock No.:
- 495-975
- Brand:
- RS PRO
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$298.95
(exc. GST)
$328.85
(inc. GST)
Units | Per unit |
1 + | $298.95 |
- RS Stock No.:
- 495-975
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | D |
Capacitance | 33nF |
Voltage | 500V dc |
Dimensions | 36.58 x 9.14 x 22.61mm |
Lead Pitch | 26.67mm |
Tolerance | ±1% |
Depth | 9.14mm |
Height | 22.61mm |
Length | 36.58mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Capacitor Family | Mica |
Dielectric Material Family | Mica |
Related links
- Mica Capacitors
- RS PRO 220pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 4.7pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 33pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 47pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 68pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 1.5nF Mica Capacitor 500V dc ±1% Tolerance
- Cornell-Dubilier Mica Capacitors