- RS Stock No.:
- 495-947
- Brand:
- RS PRO
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$67.65
(exc. GST)
$74.41
(inc. GST)
Units | Per unit |
1 - 9 | $67.65 |
10 - 49 | $66.86 |
50 + | $55.02 |
- RS Stock No.:
- 495-947
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | D |
Capacitance | 8.2nF |
Voltage | 500V dc |
Dimensions | 20.57 x 10.41 x 15.49mm |
Lead Pitch | 10.8mm |
Construction | Radial |
Tolerance | ±1% |
Depth | 10.41mm |
Height | 15.49mm |
Length | 20.57mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Capacitor Family | Mica |
Dielectric Material Family | Mica |
Terminal Type | Radial |
Related links
- Mica Capacitors
- RS PRO 220pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 33pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 33nF Mica Capacitor 500V dc ±1% Tolerance
- RS PRO 47pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
- RS PRO 68pF Mica Capacitor 500V dc ±1% Tolerance Radial
- RS PRO 1.5nF Mica Capacitor 500V dc ±1% Tolerance
- Cornell-Dubilier Mica Capacitors