- RS Stock No.:
- 400-7774
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 3)
$153.923
(exc. GST)
$169.315
(inc. GST)
Units | Per unit | Per Pack* |
3 + | $153.923 | $461.769 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 400-7774
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Standards
DIN 2391/C
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Specifications
Attribute | Value |
---|---|
Outside Diameter | 28mm |
Inner Diameter | 22mm |
Material | Phosphated Steel |
Thickness | 3mm |
Length | 2m |
Finish | Black Phosphate |
Weight | 1.9kg/m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 254 bar |
Related links
- Pneumatic & Hydraulic Pressure Gauges
- Hydraulic Test Point Hose
- Parker Phosphated Steel Hydraulic Ball Valve, KH1/4CFX G 1/4
- Parker Phosphated Steel Hydraulic Ball Valve, KH1/2CFX G 1/2
- Böllhoff EN ISO 4759, M8
- Parker Phosphated Steel Hydraulic Ball Valve, KH3/8CFX G 3/8
- Zinc Plated Steel Hydraulic Tubing, 2m
- Parker Phosphated Steel Hydraulic Ball Valve, KH1CFX G 1