- RS Stock No.:
- 400-7702
- Brand:
- RS PRO
3 In Global stock for delivery within 5 working day(s)
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
Was $76.36
You pay
$57.353
(exc. GST)
$63.088
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $57.353 | $172.059 |
15 + | $47.193 | $141.579 |
*price indicative |
- RS Stock No.:
- 400-7702
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Specifications
Attribute | Value |
---|---|
Material | Zinc Plated Steel |
Length | 2m |
Thickness | 1.5mm |
Outside Diameter | 10mm |
Finish | Zinc Plated |
Weight | 0.3kg/m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 373 bar |
Inner Diameter | 7mm |