- RS Stock No.:
- 240-135
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 240-135
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 610V |
Maximum AC Voltage Rating | 420V |
Maximum DC Voltage Rating | 560V |
Clamping Voltage | 1050V |
Energy | 310J |
Series | High Power |
Diameter | 36mm |
Maximum Surge Current | 12000A |
Capacitance | 2.05nF |
Thickness | 5.5mm |
Dimensions | 36 (Dia.) x 5.5mm |