Twin Arc ceramic lamp 50W E27

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Twin ARC Ceramic Master-PLUS Metal Halide Lamps E27

Venture Ceramic Master-PLUS lamps use the latest in ceramic arc tube design. The slip cast arc tube of these Metal Halide Lamps provides excellent reliability due to its factory formed construction. The single piece arc tube offers better colour control, higher lumens and longer life. The Ceramic Master-Plus Metal Halide lamps offer an unbeatable combination of performance and reliability.

Excellent light quality
Exceptional colour rendering and consistency
Increased lamp life
Lower maintenance requirements
Reduced heat output
Significantly less power consumption than halogen equivalents
Ideal for use with quality interior décors

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

On back order for despatch 03/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 83.60
(exc. GST)
$ 91.96
(inc. GST)
units
Per unit
1 +
$83.60
Related Products
Zone 1 & 2 Ex-e Uses twin T8 ...
Description:
Zone 1 & 2 Ex-e Uses twin T8 linear fluorescent tubes Easy installation Suitable for offshore environments Hinged access to terminal compartment with 6mm terminals at both ends allowing through wiring Integral switch isolates the lamps when cover is removed ...
Linear Compact Metal Halide Lamps Double ended clear ...
Description:
Linear Compact Metal Halide Lamps Double ended clear white light output Ideal for display/floodlighting Designed for use with ignitor/starter circuits Note These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in ...
Linear Compact Metal Halide Lamps Double ended clear ...
Description:
Linear Compact Metal Halide Lamps Double ended clear white light output Ideal for display/floodlighting Designed for use with ignitor/starter circuits Note These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in ...
Elliptical - White-Lux Plus® for SON/HPS Ballasts White-Lux ...
Description:
Elliptical - White-Lux Plus® for SON/HPS Ballasts White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light Operate on standard HPS ballasts and ignitors Formed ...