- RS Stock No.:
- 544-367
- Mfr. Part No.:
- 150CDMSAR942
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 544-367
- Mfr. Part No.:
- 150CDMSAR942
- Brand:
- Philips Lighting
Legislation and Compliance
Product Details
Ceramic Metal Halide Compact Reflector
A compact metal halide lamp with integral reflector for use in projection, fibre optic and architectural lighting application
Minimal forward UV-radiation
Excellent colour rendering: CRI = 96
Long operating life
Minimal forward UV-radiation
Excellent colour rendering: CRI = 96
Long operating life
Note
This lamp requires a ballast and ignitor for correct operation.
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Lamp Base | GES/E40 |
Lamp Shape | Tubular |
Lamp Type | CDM-SA/R |
Fitting Type | Enclosed |
Luminosity | 2750 lm |
Length | 106 mm |
Colour Rendering | 96 |
Colour Temperature | 4200K |
Diameter | 95.3mm |
Life Hours | 9000h |