- RS Stock No.:
- 770-3579
- Brand:
- RS PRO
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$32.83
(exc. GST)
$36.11
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $32.83 |
15 - 74 | $32.28 |
75 + | $26.55 |
- RS Stock No.:
- 770-3579
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
316L Stainless Steel Key Steel
Properties C = 0.03 maximum, Ni 12.0, Cr17, Mo 2.25To DIN 1.4571Hardness : 183 (HB)Tensile strength : 510N/mm2Supplied in 300mm lengths
RS PRO Square Key Steel Bar, 1/4 x 1/4 x 12in (316Ti /1.4571)
A high-quality Austenitic Stainless-Steel bar graded to 316Ti (1.4751). This Key Steel (also known as Keysteel or Key bar) is a single phase bright drawn Carbon Steel capable of hardening through heat treatment and has very low magnetic properties.
Key Steel is used in a wide range of applications and is specifically suited to the creation of tools and machine keys including Gibhead, taper and parallel keys.
Features and Benefits
- Square bar
- Unalloyed Carbon Steel
- Grade 316Ti (1.4751)
- Dimensions of 1/4 x 1/4 x 12in
- Hardness of 183HB
- Tensile strength of 510 N/mm²
- Length tolerance of -0.003 in
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Stainless Steel |
Length | 12in |
Width | 1/4in |
Material Grade | 316Ti |
Height | 1/4in |
Tensile Strength | 510 MPa |
Tolerance - Length | -0.003in |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Related links
- RS PRO Key Steel Square Bar, 1/4in W, 1/4in H, 330mm L
- RS PRO Aluminium Square Bar, 1 1/4in W, 1 1/4in H, 24in L
- RS PRO Aluminium Square Bar, 4in W, 4in H, 12in L
- RS PRO Stainless Steel Square Bar, 3/16in W, 3/16in H, 12in L
- RS PRO Aluminium Flat Bar, 4in W, 1/4in H, 24in L
- RS PRO Aluminium Square Bar, 1 3/4in W, 1 3/4in H, 24in L
- RS PRO Aluminium Flat Bar, 1 1/2in W, 1/4in H, 24in L
- RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L