- RS Stock No.:
- 681-479
- Brand:
- RS PRO
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Lot of 3
$120.54
(exc. GST)
$132.59
(inc. GST)
Lot(s) | Per Lot | Per unit* |
---|---|---|
1 - 14 | $120.54 | $40.18 |
15 - 29 | $118.51 | $39.503 |
30 + | $115.18 | $38.393 |
*price indicative
- RS Stock No.:
- 681-479
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Bright Drawn Key Steel
Square Bar to BS46: Part 1 1958, BS4235: Part 1 1972
Zinc and chromate passivated finish
Supplied in 13in. (330mm) lengths
Available in individual sizes or assorted packs
Zinc and chromate passivated finish
Supplied in 13in. (330mm) lengths
Available in individual sizes or assorted packs
Bright Drawn Key Steel
Square Bar to BS46: Part 1 1958, BS4235: Part 1 1972
Zinc and chromate passivated finish
Supplied in 13in. (330mm) lengths
Available in individual sizes or assorted packs
Square Bar to BS46: Part 1 1958, BS4235: Part 1 1972
Zinc and chromate passivated finish
Supplied in 13in. (330mm) lengths
Available in individual sizes or assorted packs
Standards
BS 46: Part 1 1958; BS 4235: Part 1 1972
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Key Steel |
Length | 330mm |
Width | 1/2in |
Height | 1/2in |
Related links
- RS PRO Key Steel Square Bar, 1/4in W, 1/4in H, 330mm L
- RS PRO Key Steel Square Bar, 1/8in W, 1/8in H, 330mm L
- Aluminium Square Bar, 1/2in W, 1/2in H, 24in L
- RS PRO Brass Square Bar, 1/2in W, 1/2in H, 500mm L
- RS PRO Key Steel Square Bar, 6mm W, 6mm H, 330mm L
- RS PRO Key Steel Square Bar, 5mm W, 5mm H, 330mm L
- RS PRO Key Steel Square Bar, 12mm W, 12mm H, 330mm L
- RS PRO Key Steel Square Bar, 4mm W, 4mm H, 330mm L