6 ° Mercury Tilt Switch, 250 mA, 60V
- RS Stock No.:
- 235-7617
- Mfr. Part No.:
- CM1706-1
- Brand:
- Assemtech
Discontinued product
- RS Stock No.:
- 235-7617
- Mfr. Part No.:
- CM1706-1
- Brand:
- Assemtech
Non Compliant
- COO (Country of Origin):
- US
Tip-Over Switches
Operates when the switch is tilted from the vertical position. The angle through which the switch has to move before operating is called the operating angle
Omni-directional
Steel tin plated housing
Inert gas and hermetic sealing protects contacts
Omni-directional
Steel tin plated housing
Inert gas and hermetic sealing protects contacts
Warning
Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Mercury Tilt, Vibration & Movement
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the just closed position to the just open position. Inert gas and hermetic sealing protects contacts
Attribute | Value |
---|---|
Differential Angle | 6° |
Maximum Current | 250mA |
Maximum AC Voltage | 60V |
Contact Resistance | 5Ω |
Terminal Type | Wire Lead |
Length | 11.12mm |
Minimum Operating Temperature | -37°C |
Maximum Operating Temperature | +100°C |
Dimensions | 11.12 x 15.37mm |