- RS Stock No.:
- 688-2855
- Mfr. Part No.:
- MI21A-50PD-SF-EJR(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 688-2855
- Mfr. Part No.:
- MI21A-50PD-SF-EJR(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | PPS |
Length | 49.4mm |
Width | 8.65mm |
Depth | 47.3mm |
Minimum Operating Temperature | -55°C |
Dimensions | 49.4 x 8.65 x 47.3mm |
Maximum Operating Temperature | +85°C |