- RS Stock No.:
- 615-9467
- Mfr. Part No.:
- 10030570-2112LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 615-9467
- Mfr. Part No.:
- 10030570-2112LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ExpressCard Kits
ExpressCard™ is a PC card connector and host system to replace PC Card and Cardbus technology
Meets high speed electrical requirements as outlined in ExpressCard™ standard
Rated up to 10000 cycles
Snap-together module design enables card assembly without requiring the use of adhesives or ultrasonic equipment
Modules provide EMI/ESD contact areas, notches to facilitate optional security lock and a finger grip for manual module removal
Rated up to 10000 cycles
Snap-together module design enables card assembly without requiring the use of adhesives or ultrasonic equipment
Modules provide EMI/ESD contact areas, notches to facilitate optional security lock and a finger grip for manual module removal
Note
Specifications
Attribute | Value |
---|---|
Card Type | Express Card |
Gender | Female |
Number of Contacts | 26 |
Number of Rows | 1 |
Pitch | 1.0mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 34.0mm |
Width | 5.0mm |
Depth | 11.0mm |
Minimum Operating Temperature | -20°C |
Dimensions | 34 x 5 x 11mm |
Maximum Operating Temperature | +65°C |