- RS Stock No.:
- 459-7564
- Mfr. Part No.:
- C70210M0089052
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 459-7564
- Mfr. Part No.:
- C70210M0089052
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
C702B Pushmatic SmartCard Connectors
The C702B family features extremely low, compact profile with an average insertion cycle life of 200k+ cycles.
Amphenol Smartcard Connectors
Pushmatic III meets requirements of new and future applications for unattended terminals used in payment and security system applications.
Anti vandal features
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Specifications
Attribute | Value |
---|---|
Card Type | Smart Card |
Gender | Male |
Number of Contacts | 16 |
Pitch | 2mm |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Length | 61.5mm |
Width | 18.3mm |
Depth | 114.6mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Dimensions | 61.5 x 18.3 x 114.6mm |