- RS Stock No.:
- 277-9556
- Mfr. Part No.:
- EMF-130-01-L-D
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 277-9556
- Mfr. Part No.:
- EMF-130-01-L-D
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Edge Mount Sockets - EMF Series
Female socket strips with 1.27mm pitch for soldering to PCB
Mates with FCF Series
0.25μm gold plated contacts
Current rating 1A
Operating temperature -65 to 125°C
Mates with FCF Series
0.25μm gold plated contacts
Current rating 1A
Operating temperature -65 to 125°C
Specifications
Attribute | Value |
---|---|
Card Type | PCMCIA |
Gender | Female |
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Straight |
Mounting Type | Edge Mount |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 41.86mm |
Width | 3.05mm |
Depth | 7.69mm |
Dimensions | 41.86 x 3.05 x 7.69mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |