- RS Stock No.:
- 182-2210
- Mfr. Part No.:
- 10061913-100PLF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2210
- Mfr. Part No.:
- 10061913-100PLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Base connector range offers 1, 4, 8, or 16 serial PCI Express links for different bandwidth requirements
Options for through-hole solder, press-fit, surface-mount, or straddle-mount termination
Press-fit version provides a solderless alternative for termination to thick PCBs
Larger 200, 230 (x24), and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with annintegrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB
Options for through-hole solder, press-fit, surface-mount, or straddle-mount termination
Press-fit version provides a solderless alternative for termination to thick PCBs
Larger 200, 230 (x24), and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with annintegrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00 mm (0.039in) Pitch
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 36 |
Number of Rows | 2 |
Pitch | 1.0mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Nylon |
Length | 27.0mm |
Width | 7.4mm |
Depth | 11.1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Series | PCI Express |
Dimensions | 27 x 7.4 x 11.1mm |
Series Number | 10061913 |