- RS Stock No.:
- 182-2122
- Mfr. Part No.:
- 10106813-021112LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2122
- Mfr. Part No.:
- 10106813-021112LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 9.74mm |
Width | 5.7mm |
Depth | 5.1mm |
Series | MezzoStak |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Series Number | 10106813 |
Dimensions | 9.74 x 5.7 x 5.1mm |