- RS Stock No.:
- 164-2319
- Mfr. Part No.:
- 5535655-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2319
- Mfr. Part No.:
- 5535655-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Card Type | Memory Card |
Gender | Male |
Number of Contacts | 68 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 61.98mm |
Width | 35.0mm |
Depth | 9.6mm |
Dimensions | 61.98 x 35 x 9.6mm |
Series | 5535655 |