- RS Stock No.:
- 163-8453
- Mfr. Part No.:
- 5146029-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8453
- Mfr. Part No.:
- 5146029-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PCMCIA, Assemblies With Ejectors
Connector assemblies for insertion & extraction of 68way PCMCIA cards, offering good protection against EMI.,Available in standard profile with right ejector button.
Height above board 6.98mm
PCB hole diam. 0.84mm
PCB hole diam. 0.84mm
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | PCMCIA |
Gender | Male |
Number of Contacts | 68 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |