- RS Stock No.:
- 162-2181
- Mfr. Part No.:
- 692622420101
- Brand:
- Wurth Elektronik
Available for back order.
Added
Price (ex. GST) Each
$8.16
(exc. GST)
$8.98
(inc. GST)
Units | Per unit |
1 - 9 | $8.16 |
10 - 24 | $7.91 |
25 - 49 | $7.67 |
50 - 99 | $7.45 |
100 + | $7.23 |
- RS Stock No.:
- 162-2181
- Mfr. Part No.:
- 692622420101
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-COM is a vertical, SMT mount, receptacle Type B micro USB 3.0 with 10 pins and brass contact material.
RoHS compliant
Halogen free
Operating temperature ranging between -30°C up to +85°C
10 000 mating cycles
Withstanding voltage 100 V (AC)
Halogen free
Operating temperature ranging between -30°C up to +85°C
10 000 mating cycles
Withstanding voltage 100 V (AC)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 0.65mm |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Brass |
Contact Plating | Gold |
Termination Method | SMT |
Housing Material | Stainless Steel |
Length | 17.4mm |
Width | 7.2mm |
Depth | 5.75mm |
Maximum Operating Temperature | +85°C |
Dimensions | 17.4 x 7.2 x 5.75mm |
Minimum Operating Temperature | -30°C |
Related links
- Wurth Elektronik SD Card Memory Card Connector
- RS PRO 16 Way Right Angle Smart Card Memory Card Connector With...
- Amphenol 8 Way Smart Card Memory Card Connector With Solder Termination
- JST 10 Way Multi Media Card, SD Card Memory Card Connector With...
- Amphenol ICC 10 Way SD Card Memory Card Connector With Solder Termination
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector...
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card...
- Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector...