- RS Stock No.:
- 136-0379
- Mfr. Part No.:
- 2295782-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-0379
- Mfr. Part No.:
- 2295782-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 3 in 2 Memory Card Connectors
3 in 2 memory card connectors which feature two cavities designed to accept 2 SIM cards or 1 SIM card and 1 micro-SD card. This feature offers flexibility and makes these memory card connectors ideal for use in slim devices. These SIM and micro-SD card combo connectors have a robust anti-buckling contact design that prevents damage to the card during insertion and removal. Other features include a pin-push card ejection mechanism with a mechanical locking function and a tray detect switch which helps prevent malfunction. These 3 in 2 memory card connectors have better coplanarity control which results in fewer defects and makes the soldering process easier.
Features and Benefits
• Flexibility to accept 2 SIM cards or 1 SIM card and 1 micro-SD card
• PCB space saving design
• Robust anti-buckling contact design
• Pin-push ejector type with locking mechanism
• Tray detect switch to prevent malfunction
• Better coplanarity control for fewer defects
• PCB space saving design
• Robust anti-buckling contact design
• Pin-push ejector type with locking mechanism
• Tray detect switch to prevent malfunction
• Better coplanarity control for fewer defects
Product Application Information
These 3 in 2 memory card combo connectors are ideal for use in mobile phones, tablets, personal computers, ultraportable devices, datacards, portable GSM modems and servers
The TE Connectivity Memory Card Connector has MicroSD, SIM card type. The 3 in 2 memory card connectors which feature two cavities designed to accept 2 SIM cards or 1 SIM card and 1 micro-SD card. This feature offers flexibility and makes these memory card connectors ideal for use in slim devices.
PCB space saving design
Robust anti-buckling contact design
Pin-push ejector type with locking mechanism
Tray detect switch to prevent malfunction
Robust anti-buckling contact design
Pin-push ejector type with locking mechanism
Tray detect switch to prevent malfunction
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | MicroSD, SIM |
Gender | Male |
Number of Contacts | 20 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Stainless Steel |
Length | 18.3mm |
Width | 27.95mm |
Depth | 1.52mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 18.3 x 27.95 x 1.52mm |