- RS Stock No.:
- 241-2337
- Mfr. Part No.:
- E33-CT6C2-M01T
- Brand:
- Elma
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$45.843
(exc. GST)
$50.427
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | $45.843 | $458.43 |
20 - 90 | $40.577 | $405.77 |
100 + | $36.521 | $365.21 |
*price indicative
- RS Stock No.:
- 241-2337
- Mfr. Part No.:
- E33-CT6C2-M01T
- Brand:
- Elma
Technical data sheets
Legislation and Compliance
Product Details
The Elma type E33 Encoder has a resolution of 32 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 16 |
Shaft Style | Slotted |
Shaft Diameter | 6 mm |
Encoder Reading | 2 bit Quadrature |
Encoder Signal | Digital Square Wave |
Related links
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6...
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6...
- Bourns 15 Pulse Quadrature Mechanical Rotary Encoder with a 2 mm...
- Elma 47 Pulse Absolute Mechanical Rotary Encoder with a 6 mm Round Shaft
- Elma 24 Pulse Absolute Mechanical Rotary Encoder with a 6 mm Round Shaft
- Elma 12 Pulse Absolute Mechanical Rotary Encoder with a 6 mm Round Shaft
- Elma 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Round Shaft
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm...