- RS Stock No.:
- 169-1876
- Mfr. Part No.:
- RAME027R10712AB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 169-1876
- Mfr. Part No.:
- RAME027R10712AB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hall effect principle
OTP (one time programmable) technology
Plug and play
Good magnetic immunity
Ball bearings
Stainless steel shaft
Housing protected
OTP (one time programmable) technology
Plug and play
Good magnetic immunity
Ball bearings
Stainless steel shaft
Housing protected
Specifications
Attribute | Value |
---|---|
Shaft Style | Plain |
Shaft Diameter | 3 mm |
Encoder Reading | Absolute |
Shaft Length | 18.9mm |
Mounting Type | Panel Mount |
Index Output | Not Indexed |
Current Rating | 20mA |