- RS Stock No.:
- 180-0079
- Mfr. Part No.:
- MMCX-P-P-H-ST-SM1
- Brand:
- Samtec
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.20
(exc. GST)
$10.12
(inc. GST)
Units | Per unit |
1 - 24 | $9.20 |
25 - 99 | $8.92 |
100 - 249 | $8.63 |
250 + | $8.45 |
- RS Stock No.:
- 180-0079
- Mfr. Part No.:
- MMCX-P-P-H-ST-SM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 6 GHz
50 ohm impedance
Vertical jack/plug or right-angle jack
Non-magnetic option available for medical and aerospace applications
50 ohm impedance
Vertical jack/plug or right-angle jack
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Samtec 50Ω Right Angle Body
- Samtec MCX Series 50Ω Straight Body
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG178...
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG174...
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Hirose MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Right Angle Body