RS PRO MMCXSeries, PCB Mount MCX Jack, 50Ω Impedance, Solder Termination, 12GHz

  • RS Stock No. 170-6968
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

This is a Anti-Vibration MMCX jack connector for PC board application. It will be vertical on the PC board after soldering on PC board because of its PCB mount type. Advances the design of standard push-on RF/Microwave connector by adding a screwing mechanism to prevent the accidental disconnection. Vibration available to mil-std-202, method 204, condition G

Impedance: 50 OHM
Frequency Range: DC-12 GHz
V.S.W.R: 1.22 MAX@6 GHz
Military, Automotive and Commercial which require harsh environments and vibration.
Finish: gold plated center contact & body

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Size Standard
Body Plating Gold
Impedance 50Ω
Mating Type Threaded
Minimum Operating Temperature -55°C
Operating Frequency 12GHz
Maximum Operating Temperature +155°C
Contact Plating Gold
Contact Material Beryllium Copper
Series MMCX
199 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.37
(exc. GST)
$ 8.11
(inc. GST)
units
Per unit
1 - 9
$7.37
10 - 24
$6.96
25 - 49
$6.72
50 - 99
$6.49
100 +
$6.19