TE Connectivity Right Angle Cable Mount MCX Connector Plug, 50Ω Impedance, Crimp, Solder Termination, 0 → 6GHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity 50 Ohm MCX RF Connector - Professional Right Angle Cable Plugs

50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs with PTFE dielectric, hex cable crimp cable connection and gold plated brass body. These 50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs are for use with the following coaxial cable types:
Stock number 512-0890 is for use with RF coaxial cable types RG-178 B/U, RG-196 A/U, URM 110
Stock number 512-0907 is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U

TE Connectivity - MCX Range

Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available

MCX Greenpar 50Ω

Specifications
Attribute Value
Gender Male
Body Orientation Right Angle
Termination Method Crimp, Solder
Mounting Type Cable Mount
Body Plating Gold
Cable Type RG178 B/U, RG196 A/U
Impedance 50Ω
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Brass
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 100)
$ 13.15
(exc. GST)
$ 14.47
(inc. GST)
units
Per unit
Per Bag*
100 +
$13.15
$1,315.00
*price indicative
Related Products
QMA plug to SMA plug adaptor Providing the ...
Description:
QMA plug to SMA plug adaptor Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can ...
Cable Plugs Nickel-plated F Type threaded coupling connectors ...
Description:
Cable Plugs Nickel-plated F Type threaded coupling connectors for 75Ω applications Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a ...
MCX male plugs 50 Ω micro-miniature coaxial connectorsMiniature ...
Description:
MCX male plugs 50 Ω micro-miniature coaxial connectorsMiniature version of the SMB series, with the same snap-on coupling but 30 % smaller in size.For RG 178B/U, RG 196A/U, KX21A cables. Standards MIL-C-39012-SMB. The MCX micro miniature coaxial plug connection is ...
Straight plug Microminiature coaxial connectors designed for monitoring ...
Description:
Straight plug Microminiature coaxial connectors designed for monitoring video and broadcast applications Rapid push-pull snap-on mating action, compatible with 50Ω versions Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space Suitable for use ...