- RS Stock No.:
- 874-4405
- Mfr. Part No.:
- 3VA2163-5HL32-0AA0
- Brand:
- Siemens
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 874-4405
- Mfr. Part No.:
- 3VA2163-5HL32-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens 3VA2 MCCBs
The new 3VA2 molded case circuit breakers reliably perform all the tasks associated with line and generator protection and are designed for use in applications with higher technical requirements.
Increased breaking capacity
Excellent selective protection
Integrated metering function
Connection to a fieldbus communication system
No derating up to +50 °C
Uniform accessories platform across all 3VA molded case
Excellent selective protection
Integrated metering function
Connection to a fieldbus communication system
No derating up to +50 °C
Uniform accessories platform across all 3VA molded case
Siemens 3VA MCCBs and accessories
Specifications
Attribute | Value |
---|---|
Range | Sentron |
Series | 3VA |
Number of Poles | 3 |
Current Rating | 63A |
Breaking Capacity at Maximum Voltage Rating | 55 kA |
Rated AC Voltage | 690V |
Length | 105mm |
Width | 181mm |
Depth | 107mm |
Circuit Breaker Type | MCCB |
Reset Actuator Type | Toggle Switch |
Break Time | Instantaneous |
Mounting Hole Diameter | 4.5mm |