- RS Stock No.:
- 219-8396
- Mfr. Part No.:
- LV433837
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8396
- Mfr. Part No.:
- LV433837
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Schneider Electric LV433837 is a circuit breaker Compact NSX160F, Micro Logic 4.2 Vigi trip unit 160 A, having 4 poles 4d description . Earth leakage circuit breaker type .
IP degree of protection IP40
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Range | NSX |
Series | LV4 |
Number of Poles | 4 |
Current Rating | 140A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 440V |
Mounting Style | Fixed |
Better World Verification | Green Premium |
Better World Product | Yes |
Circuit Breaker Type | MCCB |
Related links
- Schneider Electric, NSX MCCB 4P 100A, Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric, ComPacT NSX MCCB 4P 250A, Breaking Capacity 36...
- Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric, NSX MCCB 3P 320A, Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric, NSX MCCB 3P 630A, Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric, NSX MCCB 4P 400A, Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric, NSX MCCB 4P 630A, Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric, NSX MCCB 4P 630A, Breaking Capacity 200 kA, Fixed Mount