- RS Stock No.:
- 219-8359
- Mfr. Part No.:
- LV431411
- Brand:
- Schneider Electric
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,875.95
(exc. GST)
$3,163.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,875.95 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8359
- Mfr. Part No.:
- LV431411
- Brand:
- Schneider Electric
Related links
- Eaton Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric Fixed Mount
- ABB MCCB 4P 250A, Breaking Capacity 27 kA
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount