- RS Stock No.:
- 178-8211
- Mfr. Part No.:
- LV426356
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 178-8211
- Mfr. Part No.:
- LV426356
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 80A 3P 36kA at 380/415V compression lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 80A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Terminal Contact Type | Clip-on, Screw |
Mounting Hole Diameter | 4.5mm |
Tripping Characteristics | Type D |
Break Time | Time Delay |
Related links
- Schneider Electric, Compact MCCB 3P 80A, Breaking Capacity 20 kA,...
- Schneider Electric, Compact MCCB 3P 80A, Breaking Capacity 16 kA,...
- Schneider Electric, Compact MCCB 4P 80A, Breaking Capacity 36 kA,...
- Schneider Electric, Compact MCCB 3P 32A, Breaking Capacity 36 kA,...
- Schneider Electric, Compact MCCB 3P 25A, Breaking Capacity 36 kA,...
- Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 36 kA,...
- Schneider Electric, Compact MCCB 3P 16A, Breaking Capacity 36 kA,...
- Schneider Electric, Compact MCCB 3P 40A, Breaking Capacity 36 kA,...