Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
MCCBs
Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 36 kA, DIN Rail Mount
RS Stock No.:
178-8190
Mfr. Part No.:
LV426315
Brand:
Schneider Electric
View all MCCBs
Discontinued product
RS Stock No.:
178-8190
Mfr. Part No.:
LV426315
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
Green Premium - Product Environmental Profile
Product Environmental Profile
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection.
Circuit Breaker Compact NSXm 63A 4P 36kA at 380/415V EverLink lug
Attribute
Value
Range
Compact
Series
NSXm
Number of Poles
4
Current Rating
63A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
80mm
Depth
137mm
Reset Actuator Type
Toggle Switch
Circuit Breaker Type
MCCB
Tripping Mechanism
Thermal-Magnetic
Break Time
Time Delay
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Terminal Contact Type
Clip-on, Screw