- RS Stock No.:
- 178-7724
- Mfr. Part No.:
- LV426422
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$924.80
(exc. GST)
$1,017.28
(inc. GST)
Units | Per unit |
1 + | $924.80 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7724
- Mfr. Part No.:
- LV426422
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Circuit Breaker Compact NSXm 32A 4P 50kA at 380/415V EverLink Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 32A |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Rated AC Voltage | 690V |
Mounting Style | Clip-On |
Length | 108mm |
Width | 137mm |
Depth | 80mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Time Delay |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Schneider Electric Breaking Capacity 16 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount