- RS Stock No.:
- 855-7361
- Mfr. Part No.:
- 0912034
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-7361
- Mfr. Part No.:
- 0912034
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Range | ECP |
Series | ECP4 |
Current Rating | 4A |
Rated DC Voltage | 32V |
Mounting Style | On Base Element |
Length | 60mm |
Width | 12.5mm |
Depth | 70mm |