- RS Stock No.:
- 505-3605
- Mfr. Part No.:
- AT-48
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 505-3605
- Mfr. Part No.:
- AT-48
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Universal Board with Lug Terminals
Enables easy wiring from lug terminals (20 pre-crimped)
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Number of Sides | Double Sided |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 119.38 x 47.52 x 1.6mm |
Length | 119.38mm |
Width | 47.52mm |
Thickness | 1.6mm |
Base Material | CEM3 |
Hole Diameter | 1mm |