Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Lab Equipment
Material Dispensers
Hozan Z-76, Manual Material Dispenser, Capacity 125ml
RS Stock No.:
642-2131
Mfr. Part No.:
Z-76
Brand:
Hozan
View this category
3 In Global stock for delivery within 5 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$42.26
(exc. GST)
$46.49
(inc. GST)
Units
Per unit
1 +
$42.26
RS Stock No.:
642-2131
Mfr. Part No.:
Z-76
Brand:
Hozan
Technical data sheets
Legislation and Compliance
Specifications
Z-76 Liquid Dispenser Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Capacity
125ml
Automatic or Manual
Manual
Dimensions
72 (Dia.) x 83mm
Weight
230g
Height
83mm
Model Number p
Z-76
Related links
Metcal DX-350, Automatic, Manual Material Dispenser
CIF Material Dispenser
Material Dispenser Accessories
Metcal Blue Manual Syringe Gun, For Use With TS700 Series
Material Dispensers
Metcal Material Dispenser Accessories
Hozan 75mm Spirit Level
RS PRO 4 Way Tube Rack, For Use With Micro Tubes