RS PRO Carbon Steel Concrete Anchor M6 x 180mm, 6mm Fixing Hole

Bulk discount available

Subtotal (1 box of 20 units)*

$22.47

(exc. GST)

$24.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$22.47$1.124
5 +$18.49$0.925

*price indicative

RS Stock No.:
908-6851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M6

Type

Concrete Screw

Length

180mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

140mm

Material

Carbon Steel

RoHS Status: Exempt

RS PRO Carbon Steel Star Concrete Screw (T30 x 180mm)


A tough and hardwearing concrete screw for use on concrete, brick and a variety of natural stone. The concrete screw features a self-tapping design meaning there is no need to drill a pilot hole as the screw with cut its own thread, and a counter sunk head designed to enable the screw to sit below or level with the surface.

The masonry screws feature a Star drive head design featuring a star shaped recess which enables a firmer grip on the screw and less chance of slippage, allowing a high level of torque transfer. Ideal for working with hard materials such as concrete and just as adept at screwing through boards and decking with minimum risk of splitting.

Constructed with hardened and heat treated Carbon Steel for a extremely tough and wear resistant screw. Its then finished with a yellow passivated Zinc plating reinforcing the concrete screws strength and adding a high level of corrosion resistance.

A high quality self-tapping screw ideal for use indoors or out and fit for a wide range of applications even in harsh environments. Supplied complete with a white cover cap for a more decorative finish.

Features and Benefits


Concrete screw
T30 Star drive
6mm fixing hole
Carbon Steel construction
Hardened and heat treated
Zinc plated and yellow passivated to a minimum of 5μm
7.5mm screw diameter
180mm in length
Supplied with a white cover cap

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links