- RS Stock No.:
- 193-8328
- Mfr. Part No.:
- BB1290A4ASM
- Brand:
- BlindBolt
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 20
$659.60
(exc. GST)
$725.56
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $659.60 | $32.98 |
*price indicative |
- RS Stock No.:
- 193-8328
- Mfr. Part No.:
- BB1290A4ASM
- Brand:
- BlindBolt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12x90MM BLIND BOLT STAINLESS STEEL A4
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Length | 90mm |
Fixing Hole Diameter | 13mm |
Maximum Fixing Thickness | 55mm |
Material | Stainless Steel |